


GT25-40DS-HU | |
|---|---|
DigiKey Part Number | GT25-40DS-HU-ND |
Manufacturer | |
Manufacturer Product Number | GT25-40DS-HU |
Description | CONN INLINE SOCKET HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25-40DS-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 32,69800 Kč | 817,45 Kč |
| 50 | 31,13160 Kč | 1 556,58 Kč |
| 100 | 29,64290 Kč | 2 964,29 Kč |
| 300 | 27,43110 Kč | 8 229,33 Kč |
| 500 | 26,45958 Kč | 13 229,79 Kč |
| 1 000 | 25,19676 Kč | 25 196,76 Kč |
| 2 500 | 23,62015 Kč | 59 050,38 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |



