Connector Retainer For GT25 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT25-12DS-R

DigiKey Part Number
H122650-ND
Manufacturer
Manufacturer Product Number
GT25-12DS-R
Description
CONN RETAINER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For GT25 Series
Datasheet
 Datasheet
EDA/CAD Models
GT25-12DS-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Retainer
Number of Positions
12
For Use With/Related Products
GT25 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
57,39200 Kč36,96 Kč
107,13900 Kč71,39 Kč
256,83680 Kč170,92 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč