
GT25-12DS-HU(50) | |
|---|---|
DigiKey Part Number | GT25-12DS-HU(50)-ND |
Manufacturer | |
Manufacturer Product Number | GT25-12DS-HU(50) |
Description | CONN INLINE SOCKET HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25-12DS-HU(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,69160 Kč | 292,29 Kč |
| 50 | 11,13320 Kč | 556,66 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 300 | 9,80817 Kč | 2 942,45 Kč |
| 500 | 9,46044 Kč | 4 730,22 Kč |
| 1 000 | 9,00856 Kč | 9 008,56 Kč |
| 2 500 | 8,44447 Kč | 21 111,18 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



