GT17H-4P-2DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17H-4P-2DS

DigiKey Part Number
H124743TR-ND - Tape & Reel (TR)
H124743CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT17H-4P-2DS
Description
CONN AUTO LAN PLUG 4POS SLD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GT17H-4P-2DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Plug
Connector Type
Automotive LAN Connector
Number of Positions
4
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
175,20000 Kč75,20 Kč
1061,30300 Kč613,03 Kč
2556,51600 Kč1 412,90 Kč
5053,14560 Kč2 657,28 Kč
10049,97530 Kč4 997,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30050,27877 Kč15 083,63 Kč
60047,87983 Kč28 727,90 Kč
90046,53006 Kč41 877,05 Kč
1 50044,88421 Kč67 326,32 Kč
2 10043,83198 Kč92 047,16 Kč
3 00042,74385 Kč128 231,55 Kč
Manufacturers Standard Package
Unit Price without VAT:75,20000 Kč
Unit Price with VAT:90,99200 Kč