4 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17H-4P-2DS

DigiKey Part Number
H124743TR-ND - Tape & Reel (TR)
H124743CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT17H-4P-2DS
Description
CONN AUTO LAN PLUG 4POS SLD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GT17H-4P-2DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Plug
Connector Type
Automotive LAN Connector
Number of Positions
4
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1061,79700 Kč617,97 Kč
2556,97160 Kč1 424,29 Kč
5053,57420 Kč2 678,71 Kč
10050,37840 Kč5 037,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30056,58820 Kč16 976,46 Kč
60053,88787 Kč32 332,72 Kč
90052,36901 Kč47 132,11 Kč
1 50050,51671 Kč75 775,07 Kč
2 10049,33270 Kč103 598,67 Kč
3 00048,10831 Kč144 324,93 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč