
FX8CA-60S-SV5(92) | |
|---|---|
DigiKey Part Number | FX8CA-60S-SV5(92)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX8CA-60S-SV5(92) |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8CA-60S-SV5(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Last Time Buy | Mated Stacking Heights 5mm, 6mm, 7mm, 9mm, 11mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.156" (3.96mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,47004 Kč | 30 235,02 Kč |
| Unit Price without VAT: | 60,47004 Kč |
|---|---|
| Unit Price with VAT: | 73,16875 Kč |





