



FX8C-60P-SV6(91) | |
|---|---|
DigiKey Part Number | H11507-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV6(91) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV6(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 11mm, 16mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.427" (10.85mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 21 | 82,10238 Kč | 1 724,15 Kč |
| 42 | 78,18262 Kč | 3 283,67 Kč |
| 63 | 75,97603 Kč | 4 786,49 Kč |
| 105 | 73,28305 Kč | 7 694,72 Kč |
| 252 | 68,89345 Kč | 17 361,15 Kč |
| 504 | 65,60583 Kč | 33 065,34 Kč |
| 1 008 | 62,47696 Kč | 62 976,78 Kč |
| 2 520 | 58,56975 Kč | 147 595,77 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |








