
FX8C-60P-SV4(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-60P-SV4(92)TR-ND - Tape & Reel (TR) 26-FX8C-60P-SV4(92)CT-ND - Cut Tape (CT) 26-FX8C-60P-SV4(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV4(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV4(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 Kč | 80,10 Kč |
| 10 | 68,01500 Kč | 680,15 Kč |
| 25 | 63,74960 Kč | 1 593,74 Kč |
| 50 | 60,70360 Kč | 3 035,18 Kč |
| 100 | 57,80320 Kč | 5 780,32 Kč |
| 250 | 54,18380 Kč | 13 545,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,35978 Kč | 27 679,89 Kč |
| 1 000 | 52,71908 Kč | 52 719,08 Kč |
| 1 500 | 51,23353 Kč | 76 850,29 Kč |
| 2 500 | 49,42157 Kč | 123 553,93 Kč |
| 3 500 | 48,26368 Kč | 168 922,88 Kč |
| Unit Price without VAT: | 80,10000 Kč |
|---|---|
| Unit Price with VAT: | 96,92100 Kč |








