
FX8C-140P-SV4(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-140P-SV4(92)TR-ND - Tape & Reel (TR) 26-FX8C-140P-SV4(92)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV4(92) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV4(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,67000 Kč | 125,67 Kč |
| 10 | 102,47100 Kč | 1 024,71 Kč |
| 25 | 94,46400 Kč | 2 361,60 Kč |
| 50 | 88,82680 Kč | 4 441,34 Kč |
| 100 | 83,53060 Kč | 8 353,06 Kč |
| 250 | 77,01520 Kč | 19 253,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,80322 Kč | 44 401,61 Kč |
| 1 000 | 84,56816 Kč | 84 568,16 Kč |
| 1 500 | 82,18607 Kč | 123 279,10 Kč |
| 2 500 | 79,28053 Kč | 198 201,33 Kč |
| Unit Price without VAT: | 125,67000 Kč |
|---|---|
| Unit Price with VAT: | 152,06070 Kč |







