
FX8C-120P-SV(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-120P-SV(93)TR-ND - Tape & Reel (TR) 26-FX8C-120P-SV(93)CT-ND - Cut Tape (CT) 26-FX8C-120P-SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-120P-SV(93) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120P-SV(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 10mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.175" (4.45mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-120P-SV(92) | Hirose Electric Co Ltd | 723 | 26-FX8C-120P-SV(92)CT-ND | 128,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 104,38100 Kč | 1 043,81 Kč |
| 25 | 97,84240 Kč | 2 446,06 Kč |
| 50 | 93,17240 Kč | 4 658,62 Kč |
| 100 | 88,72280 Kč | 8 872,28 Kč |
| 250 | 83,85088 Kč | 20 962,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,91011 Kč | 83 910,11 Kč |
| 2 000 | 79,90978 Kč | 159 819,56 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |





