
FX8C-120S-SV5(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-120S-SV5(92)TR-ND - Tape & Reel (TR) 26-FX8C-120S-SV5(92)CT-ND - Cut Tape (CT) 26-FX8C-120S-SV5(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-120S-SV5(92) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120S-SV5(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 12mm, 14mm, 16mm |
Number of Positions 120 | Height Above Board 0.352" (8.95mm) |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,49400 Kč | 1 134,94 Kč |
| 25 | 106,37600 Kč | 2 659,40 Kč |
| 50 | 101,29860 Kč | 5 064,93 Kč |
| 100 | 96,46060 Kč | 9 646,06 Kč |
| 250 | 91,88304 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,77310 Kč | 50 886,55 Kč |
| 1 000 | 96,91984 Kč | 96 919,84 Kč |
| 1 500 | 94,19003 Kč | 141 285,04 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |




