
FX30B-3S-3.81DSA | |
|---|---|
DigiKey Part Number | H122218-ND |
Manufacturer | |
Manufacturer Product Number | FX30B-3S-3.81DSA |
Description | CONN RCPT 3POS 0.15 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.150" (3.81mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX30B-3S-3.81DSA Models |
Category | Insulation Color Black |
Mfr | Insulation Height 0.630" (16.00mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Blade Socket | Mated Stacking Heights 20mm, 25mm, 30mm |
Style Board to Board | Features Board Guide, Board Lock |
Number of Positions | Current Rating (Amps) 15A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Contact Shape Rectangular |
Termination | Contact Material Copper Alloy |
Fastening Type Latch Holder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Contact Finish - Mating | Base Product Number |
Contact Finish Thickness - Mating 3.90µin (0.099µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX30B-3S-3.81DSA | Hirose Electric Co Ltd | 4 | 5494-FX30B-3S-3.81DSA-ND | 24,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 42 | 80,58238 Kč | 3 384,46 Kč |
| 126 | 74,56960 Kč | 9 395,77 Kč |
| 504 | 67,62188 Kč | 34 081,43 Kč |
| 1 008 | 64,39679 Kč | 64 911,96 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |






