
FX26-50S-1SV20 | |
|---|---|
DigiKey Part Number | 26-FX26-50S-1SV20TR-ND - Tape & Reel (TR) 26-FX26-50S-1SV20CT-ND - Cut Tape (CT) 26-FX26-50S-1SV20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-50S-1SV20 |
Description | CONN RCPT 1MM VERT SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Floating | Mated Stacking Heights 20mm, 25mm |
Number of Positions 50 | Height Above Board 0.657" (16.70mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,20700 Kč | 822,07 Kč |
| 25 | 77,06280 Kč | 1 926,57 Kč |
| 50 | 73,37540 Kč | 3 668,77 Kč |
| 100 | 69,87290 Kč | 6 987,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 74,01690 Kč | 14 803,38 Kč |
| 400 | 70,48503 Kč | 28 194,01 Kč |
| 600 | 68,49828 Kč | 41 098,97 Kč |
| 1 000 | 66,07504 Kč | 66 075,04 Kč |
| 1 400 | 64,52656 Kč | 90 337,18 Kč |
| 2 000 | 62,92460 Kč | 125 849,20 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |


