
FX26-40P-1SV | |
|---|---|
DigiKey Part Number | 26-FX26-40P-1SVTR-ND - Tape & Reel (TR) 26-FX26-40P-1SVCT-ND - Cut Tape (CT) 26-FX26-40P-1SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-40P-1SV |
Description | CONN HDR 1MM VERT SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX26-40P-1SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 18mm, 20mm | |
Height Above Board | 0.400" (10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,90904 Kč | 21 727,26 Kč |
| 500 | 82,76236 Kč | 41 381,18 Kč |
| 750 | 80,43045 Kč | 60 322,84 Kč |
| 1 250 | 77,58576 Kč | 96 982,20 Kč |
| 1 750 | 75,76762 Kč | 132 593,33 Kč |
| 2 500 | 73,88751 Kč | 184 718,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 82,41700 Kč | 824,17 Kč |
| 25 | 75,97920 Kč | 1 899,48 Kč |
| 50 | 71,44780 Kč | 3 572,39 Kč |
| 100 | 67,18940 Kč | 6 718,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 101,58800 Kč | 1 015,88 Kč |
| 25 | 96,21280 Kč | 2 405,32 Kč |
| 50 | 93,97440 Kč | 4 698,72 Kč |
| 100 | 89,49770 Kč | 8 949,77 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |


