
FX26-40S-1SV20 | |
|---|---|
DigiKey Part Number | 26-FX26-40S-1SV20TR-ND - Tape & Reel (TR) 26-FX26-40S-1SV20CT-ND - Cut Tape (CT) 26-FX26-40S-1SV20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-40S-1SV20 |
Description | CONN RCPT 1MM VERT SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm, 25mm | |
Height Above Board | 0.657" (16.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 67,25030 Kč | 13 450,06 Kč |
| 400 | 64,04075 Kč | 25 616,30 Kč |
| 600 | 62,23562 Kč | 37 341,37 Kč |
| 1 000 | 60,03391 Kč | 60 033,91 Kč |
| 1 400 | 58,62701 Kč | 82 077,81 Kč |
| 2 000 | 57,17168 Kč | 114 343,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 74,71100 Kč | 747,11 Kč |
| 25 | 70,01560 Kč | 1 750,39 Kč |
| 50 | 66,67280 Kč | 3 333,64 Kč |
| 100 | 63,48750 Kč | 6 348,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 85,21000 Kč | 852,10 Kč |
| 25 | 80,70800 Kč | 2 017,70 Kč |
| 50 | 78,83060 Kč | 3 941,53 Kč |
| 100 | 75,07620 Kč | 7 507,62 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


