44 (40 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 (40 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
FX23/FX23L Series Connectors

FX23L-40P-0.5SV12

DigiKey Part Number
FX23L-40P-0.5SV12-ND
Manufacturer
Manufacturer Product Number
FX23L-40P-0.5SV12
Description
CONN HDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 (40 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23L-40P-0.5SV12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
44 (40 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.427" (10.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1062,21700 Kč622,17 Kč
2558,31560 Kč1 457,89 Kč
8453,52738 Kč4 496,30 Kč
16850,97262 Kč8 563,40 Kč
25249,53444 Kč12 482,68 Kč
50447,17010 Kč23 773,73 Kč
1 00844,91989 Kč45 279,25 Kč
2 52042,11015 Kč106 117,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč