
FX23L-120P-0.5SV12 | |
|---|---|
DigiKey Part Number | FX23L-120P-0.5SV12-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-120P-0.5SV12 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 (120 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-120P-0.5SV12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 124 (120 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 68,27483 Kč | 4 096,49 Kč |
| Unit Price without VAT: | 68,27483 Kč |
|---|---|
| Unit Price with VAT: | 82,61254 Kč |



