


FX23L-100P-0.5SV10(20) | |
|---|---|
DigiKey Part Number | 26-FX23L-100P-0.5SV10(20)TR-ND - Tape & Reel (TR) 26-FX23L-100P-0.5SV10(20)CT-ND - Cut Tape (CT) 26-FX23L-100P-0.5SV10(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23L-100P-0.5SV10(20) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 (100 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 (100 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,46000 Kč | 93,46 Kč |
| 10 | 76,15900 Kč | 761,59 Kč |
| 25 | 70,20600 Kč | 1 755,15 Kč |
| 50 | 66,01700 Kč | 3 300,85 Kč |
| 100 | 62,08280 Kč | 6 208,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 57,08220 Kč | 19 978,77 Kč |
| 700 | 54,35861 Kč | 38 051,03 Kč |
| 1 050 | 52,82668 Kč | 55 468,01 Kč |
| 1 750 | 50,95844 Kč | 89 177,27 Kč |
| 2 450 | 49,76392 Kč | 121 921,60 Kč |
| 3 500 | 48,52885 Kč | 169 850,98 Kč |
| Unit Price without VAT: | 93,46000 Kč |
|---|---|
| Unit Price with VAT: | 113,08660 Kč |



