


FX23L-100P-0.5SV10 | |
|---|---|
DigiKey Part Number | 26-FX23L-100P-0.5SV10-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-100P-0.5SV10 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 (100 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-100P-0.5SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 (100 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,11500 Kč | 731,15 Kč |
| 25 | 68,52920 Kč | 1 713,23 Kč |
| 60 | 64,41833 Kč | 3 865,10 Kč |
| 120 | 61,34217 Kč | 7 361,06 Kč |
| 300 | 57,50023 Kč | 17 250,07 Kč |
| 540 | 55,16563 Kč | 29 789,44 Kč |
| 1 020 | 52,74616 Kč | 53 801,08 Kč |
| 2 520 | 49,48837 Kč | 124 710,69 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


