FX23-80P-0.5SV15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX23-80P-0.5SV15
FX23-80P-0.5SV15
FX23-80P-0.5SV15
FX23/FX23L Series Connectors

FX23-80P-0.5SV15(20)

DigiKey Part Number
26-FX23-80P-0.5SV15(20)TR-ND - Tape & Reel (TR)
26-FX23-80P-0.5SV15(20)CT-ND - Cut Tape (CT)
26-FX23-80P-0.5SV15(20)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX23-80P-0.5SV15(20)
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
84 (80 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
15mm, 20mm
Height Above Board
0.506" (12.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25072,12524 Kč18 031,31 Kč
50068,68394 Kč34 341,97 Kč
75066,74759 Kč50 060,69 Kč
1 25064,38725 Kč80 484,06 Kč
1 75062,87811 Kč110 036,69 Kč
2 50061,31744 Kč153 293,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1109,65000 Kč109,65 Kč
1089,42400 Kč894,24 Kč
2582,43320 Kč2 060,83 Kč
5077,51480 Kč3 875,74 Kč
10072,89380 Kč7 289,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1122,34000 Kč122,34 Kč
10111,14600 Kč1 111,46 Kč
25105,27000 Kč2 631,75 Kč
50102,82320 Kč5 141,16 Kč
10097,92550 Kč9 792,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:109,65000 Kč
Unit Price with VAT:132,67650 Kč