
FX23-40S-0.5SV10B | |
|---|---|
DigiKey Part Number | FX23-40S-0.5SV10B-ND |
Manufacturer | |
Manufacturer Product Number | FX23-40S-0.5SV10B |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-40S-0.5SV10B Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 25mm, 30mm |
Number of Positions 44 (40 + 4 Power) | Height Above Board 0.661" (16.80mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 75,55036 Kč | 6 346,23 Kč |
| Unit Price without VAT: | 75,55036 Kč |
|---|---|
| Unit Price with VAT: | 91,41594 Kč |


