


FX23-20S-0.5SV(20) | |
|---|---|
DigiKey Part Number | 26-FX23-20S-0.5SV(20)TR-ND - Tape & Reel (TR) 26-FX23-20S-0.5SV(20)CT-ND - Cut Tape (CT) 26-FX23-20S-0.5SV(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-20S-0.5SV(20) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 62,56828 Kč | 25 027,31 Kč |
| 800 | 59,58340 Kč | 47 666,72 Kč |
| 1 200 | 57,90443 Kč | 69 485,32 Kč |
| 2 000 | 55,85657 Kč | 111 713,14 Kč |
| 2 800 | 54,54770 Kč | 152 733,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 25 | 63,27120 Kč | 1 581,78 Kč |
| 50 | 60,24320 Kč | 3 012,16 Kč |
| 100 | 57,36650 Kč | 5 736,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 71,72900 Kč | 717,29 Kč |
| 25 | 67,94120 Kč | 1 698,53 Kč |
| 50 | 66,35780 Kč | 3 317,89 Kč |
| 100 | 63,19980 Kč | 6 319,98 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |




