


FX23-20P-0.5SV20(20) | |
|---|---|
DigiKey Part Number | 26-FX23-20P-0.5SV20(20)TR-ND - Tape & Reel (TR) 26-FX23-20P-0.5SV20(20)CT-ND - Cut Tape (CT) 26-FX23-20P-0.5SV20(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-20P-0.5SV20(20) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.703" (17.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 87,01853 Kč | 13 052,78 Kč |
| 300 | 82,86650 Kč | 24 859,95 Kč |
| 450 | 80,53013 Kč | 36 238,56 Kč |
| 750 | 77,68196 Kč | 58 261,47 Kč |
| 1 050 | 75,86097 Kč | 79 654,02 Kč |
| 1 500 | 73,97791 Kč | 110 966,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 88,92700 Kč | 889,27 Kč |
| 25 | 83,34520 Kč | 2 083,63 Kč |
| 50 | 79,36400 Kč | 3 968,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 97,72500 Kč | 977,25 Kč |
| 25 | 92,55920 Kč | 2 313,98 Kč |
| 50 | 90,40900 Kč | 4 520,45 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


