

FX23-20P-0.5SV15(20) | |
|---|---|
DigiKey Part Number | 26-FX23-20P-0.5SV15(20)TR-ND - Tape & Reel (TR) 26-FX23-20P-0.5SV15(20)CT-ND - Cut Tape (CT) 26-FX23-20P-0.5SV15(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-20P-0.5SV15(20) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-20P-0.5SV15(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.506" (12.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,71028 Kč | 15 177,57 Kč |
| 500 | 57,81324 Kč | 28 906,62 Kč |
| 750 | 56,18379 Kč | 42 137,84 Kč |
| 1 250 | 54,19633 Kč | 67 745,41 Kč |
| 1 750 | 52,92594 Kč | 92 620,39 Kč |
| 2 500 | 51,61241 Kč | 129 031,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,32000 Kč | 83,32 Kč |
| 10 | 70,73900 Kč | 707,39 Kč |
| 25 | 66,29760 Kč | 1 657,44 Kč |
| 50 | 63,12740 Kč | 3 156,37 Kč |
| 100 | 60,11120 Kč | 6 011,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,40000 Kč | 90,40 Kč |
| 10 | 82,13300 Kč | 821,33 Kč |
| 25 | 77,79600 Kč | 1 944,90 Kč |
| 50 | 75,99200 Kč | 3 799,60 Kč |
| 100 | 72,37180 Kč | 7 237,18 Kč |
| Unit Price without VAT: | 83,32000 Kč |
|---|---|
| Unit Price with VAT: | 100,81720 Kč |



