FX23-120P-0.5SV15(20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX23-120P-0.5SV15(20)
FX23/FX23L Series Connectors

FX23-120P-0.5SV15(20)

DigiKey Part Number
26-FX23-120P-0.5SV15(20)TR-ND - Tape & Reel (TR)
26-FX23-120P-0.5SV15(20)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FX23-120P-0.5SV15(20)
Description
CONN HDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23-120P-0.5SV15(20) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
15mm, 25mm
Height Above Board
0.506" (12.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1131,35000 Kč131,35 Kč
10107,01800 Kč1 070,18 Kč
2598,65720 Kč2 466,43 Kč
5092,77160 Kč4 638,58 Kč
10087,24170 Kč8 724,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25093,82912 Kč23 457,28 Kč
50089,35346 Kč44 676,73 Kč
75086,83517 Kč65 126,38 Kč
1 25083,76418 Kč104 705,22 Kč
1 75081,80174 Kč143 153,04 Kč
2 50079,77175 Kč199 429,38 Kč
Manufacturers Standard Package
Unit Price without VAT:131,35000 Kč
Unit Price with VAT:158,93350 Kč