
LMV824DR2G | |
|---|---|
DigiKey Part Number | LMV824DR2GOSTR-ND - Tape & Reel (TR) LMV824DR2GOSCT-ND - Cut Tape (CT) LMV824DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV824DR2G Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 119 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324LIDT | STMicroelectronics | 4 045 | 497-13052-1-ND | 17,73000 Kč | Similar |
| LMV324Q1MAX/NOPB | Texas Instruments | 2 908 | 296-LMV324Q1MAX/NOPBCT-ND | 36,91000 Kč | Similar |
| LMV324Q3MA/NOPB | Texas Instruments | 110 770 | LMV324Q3MA/NOPB-ND | 27,94638 Kč | Similar |
| LMV824AIDT | STMicroelectronics | 2 500 | 497-13020-1-ND | 28,15000 Kč | Similar |
| LMV824IDT | STMicroelectronics | 2 392 | 497-13225-1-ND | 26,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,10000 Kč | 161,00 Kč |
| 25 | 14,53200 Kč | 363,30 Kč |
| 100 | 12,80940 Kč | 1 280,94 Kč |
| 250 | 11,99024 Kč | 2 997,56 Kč |
| 500 | 11,49638 Kč | 5 748,19 Kč |
| 1 000 | 11,20003 Kč | 11 200,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,34967 Kč | 25 874,17 Kč |
| 5 000 | 10,09832 Kč | 50 491,60 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

