80 Position Connector Plug, Non-Gendered Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX22-80P-0.5SH

DigiKey Part Number
H122986TR-ND - Tape & Reel (TR)
H122986CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FX22-80P-0.5SH
Description
CONN PLUG 80POS R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Non-Gendered Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX22-80P-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Non-Gendered
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
1
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1071,28800 Kč712,88 Kč
2565,70680 Kč1 642,67 Kč
5061,78880 Kč3 089,44 Kč
10058,10360 Kč5 810,36 Kč
25053,57008 Kč13 392,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,75126 Kč31 375,63 Kč
1 00059,75800 Kč59 758,00 Kč
1 50058,07431 Kč87 111,46 Kč
2 50056,02082 Kč140 052,05 Kč
3 50054,70825 Kč191 478,88 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč