
FX20-40S-0.5SH | |
|---|---|
DigiKey Part Number | H122394-ND |
Manufacturer | |
Manufacturer Product Number | FX20-40S-0.5SH |
Description | CONN RCPT 40POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX20-40S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.281" (7.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 80,04400 Kč | 800,44 Kč |
| 25 | 75,01320 Kč | 1 875,33 Kč |
| 80 | 69,10175 Kč | 5 528,14 Kč |
| 160 | 65,80250 Kč | 10 528,40 Kč |
| 320 | 62,66131 Kč | 20 051,62 Kč |
| 560 | 60,23614 Kč | 33 732,24 Kč |
| 1 040 | 57,66394 Kč | 59 970,50 Kč |
| 2 560 | 54,11644 Kč | 138 538,09 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |





