Similar

FX20-40P-0.5SV20(10) | |
|---|---|
DigiKey Part Number | FX20-40P-0.5SV20(10)-ND |
Manufacturer | |
Manufacturer Product Number | FX20-40P-0.5SV20(10) |
Description | CONN HDR 40POS SMD 0.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX20-40P-0.5SV20(10) Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Solder Retention |
Part Status Active | Mated Stacking Heights 20mm, 30mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.717" (18.21mm) |
Number of Positions 40 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX20-40P-0.5SV20 | Hirose Electric Co Ltd | 169 | H122389-ND | 132,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 75,49038 Kč | 6 039,23 Kč |
| Unit Price without VAT: | 75,49038 Kč |
|---|---|
| Unit Price with VAT: | 91,34336 Kč |





