
FX18-40PS-0.8H15 | |
|---|---|
DigiKey Part Number | FX18-40PS-0.8H15-ND |
Manufacturer | |
Manufacturer Product Number | FX18-40PS-0.8H15 |
Description | CONN INTERPOSER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For FunctionMax™ FX18 Series |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40PS-0.8H15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Spacer | |
Number of Positions | 40 | |
For Use With/Related Products | FunctionMax™ FX18 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 Kč | 101,04 Kč |
| 10 | 85,77900 Kč | 857,79 Kč |
| 25 | 80,40240 Kč | 2 010,06 Kč |
| 60 | 75,58350 Kč | 4 535,01 Kč |
| 120 | 71,97525 Kč | 8 637,03 Kč |
| 300 | 67,46947 Kč | 20 240,84 Kč |
| 540 | 64,72993 Kč | 34 954,16 Kč |
| 1 020 | 61,89133 Kč | 63 129,16 Kč |
| 2 520 | 58,06943 Kč | 146 334,96 Kč |
| Unit Price without VAT: | 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 122,25840 Kč |


