
FX15S-41S-0.5SH | |
|---|---|
DigiKey Part Number | H11431TR-ND - Tape & Reel (TR) H11431CT-ND - Cut Tape (CT) H11431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15S-41S-0.5SH |
Description | CONN MULTI-PURP RCPT 41P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX15S-41S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 41 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,91253 Kč | 34 912,53 Kč |
| 2 000 | 33,24719 Kč | 66 494,38 Kč |
| 3 000 | 32,31032 Kč | 96 930,96 Kč |
| 5 000 | 31,16792 Kč | 155 839,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 40,70240 Kč | 1 017,56 Kč |
| 50 | 38,75820 Kč | 1 937,91 Kč |
| 100 | 36,90610 Kč | 3 690,61 Kč |
| 250 | 34,59464 Kč | 8 648,66 Kč |
| 500 | 32,94334 Kč | 16 471,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 45,59920 Kč | 1 139,98 Kč |
| 50 | 44,53680 Kč | 2 226,84 Kč |
| 100 | 42,41600 Kč | 4 241,60 Kč |
| 250 | 37,11440 Kč | 9 278,60 Kč |
| 500 | 36,05356 Kč | 18 026,78 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


