
FX12B-60S-0.4SV | |
|---|---|
DigiKey Part Number | H11410TR-ND - Tape & Reel (TR) H11410CT-ND - Cut Tape (CT) H11410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX12B-60S-0.4SV |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX12B-60S-0.4SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,29560 Kč | 782,39 Kč |
| 50 | 29,79620 Kč | 1 489,81 Kč |
| 100 | 28,37250 Kč | 2 837,25 Kč |
| 250 | 26,59356 Kč | 6 648,39 Kč |
| 500 | 25,32400 Kč | 12 662,00 Kč |
| 1 000 | 24,11536 Kč | 24 115,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,31849 Kč | 69 955,47 Kč |
| 6 000 | 22,20658 Kč | 133 239,48 Kč |
| 9 000 | 21,58102 Kč | 194 229,18 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




