60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX12B-60P-0.4SV

DigiKey Part Number
H11409TR-ND - Tape & Reel (TR)
H11409CT-ND - Cut Tape (CT)
H11409DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX12B-60P-0.4SV
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX12B-60P-0.4SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.053" (1.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1033,86900 Kč338,69 Kč
2531,75200 Kč793,80 Kč
5030,23200 Kč1 511,60 Kč
10028,78800 Kč2 878,80 Kč
25026,98440 Kč6 746,10 Kč
50025,69616 Kč12 848,08 Kč
1 00024,47694 Kč24 476,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,64552 Kč67 936,56 Kč
6 00021,56562 Kč129 393,72 Kč
9 00020,95818 Kč188 623,62 Kč
Manufacturers Standard Package
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč