
FX12B-40S-0.4SV | |
|---|---|
DigiKey Part Number | H11408TR-ND - Tape & Reel (TR) H11408CT-ND - Cut Tape (CT) H11408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX12B-40S-0.4SV |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX12B-40S-0.4SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,56244 Kč | 55 687,32 Kč |
| 6 000 | 17,67713 Kč | 106 062,78 Kč |
| 9 000 | 17,17921 Kč | 154 612,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 27,07080 Kč | 676,77 Kč |
| 50 | 25,77300 Kč | 1 288,65 Kč |
| 100 | 24,54250 Kč | 2 454,25 Kč |
| 250 | 23,00372 Kč | 5 750,93 Kč |
| 500 | 21,90554 Kč | 10 952,77 Kč |
| 1 000 | 20,86004 Kč | 20 860,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 25 | 30,53960 Kč | 763,49 Kč |
| 50 | 29,85920 Kč | 1 492,96 Kč |
| 100 | 28,50270 Kč | 2 850,27 Kč |
| 250 | 25,78892 Kč | 6 447,23 Kč |
| 500 | 23,75294 Kč | 11 876,47 Kč |
| 1 000 | 20,35966 Kč | 20 359,66 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


