



FX12B-40P-0.4SV | |
|---|---|
DigiKey Part Number | H11407TR-ND - Tape & Reel (TR) H11407CT-ND - Cut Tape (CT) H11407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX12B-40P-0.4SV |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX12B-40P-0.4SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,56244 Kč | 55 687,32 Kč |
| 6 000 | 17,67713 Kč | 106 062,78 Kč |
| 9 000 | 17,17921 Kč | 154 612,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 25,89480 Kč | 647,37 Kč |
| 50 | 24,34920 Kč | 1 217,46 Kč |
| 100 | 22,89620 Kč | 2 289,62 Kč |
| 250 | 21,10804 Kč | 5 277,01 Kč |
| 500 | 19,84982 Kč | 9 924,91 Kč |
| 1 000 | 18,66701 Kč | 18 667,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 31,01840 Kč | 775,46 Kč |
| 50 | 30,32960 Kč | 1 516,48 Kč |
| 100 | 28,94780 Kč | 2 894,78 Kč |
| 250 | 26,19208 Kč | 6 548,02 Kč |
| 500 | 24,12418 Kč | 12 062,09 Kč |
| 1 000 | 20,67778 Kč | 20 677,78 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


