40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX12B-40S-0.4SV

DigiKey Part Number
H11408TR-ND - Tape & Reel (TR)
H11408CT-ND - Cut Tape (CT)
H11408DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX12B-40S-0.4SV
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX12B-40S-0.4SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 619
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,35253 Kč58 057,59 Kč
6 00018,42970 Kč110 578,20 Kč
9 00017,91049 Kč161 194,41 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1028,94400 Kč289,44 Kč
2527,13760 Kč678,44 Kč
5025,83680 Kč1 291,84 Kč
10024,60320 Kč2 460,32 Kč
25023,06068 Kč5 765,17 Kč
50021,95978 Kč10 979,89 Kč
1 00020,91170 Kč20 911,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1031,97500 Kč319,75 Kč
2530,61520 Kč765,38 Kč
5029,93320 Kč1 496,66 Kč
10028,57330 Kč2 857,33 Kč
25025,85276 Kč6 463,19 Kč
50023,81176 Kč11 905,88 Kč
1 00020,41008 Kč20 410,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč