



FX12B-40P-0.4SV | |
|---|---|
DigiKey Part Number | H11407TR-ND - Tape & Reel (TR) H11407CT-ND - Cut Tape (CT) H11407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX12B-40P-0.4SV |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX12B-40P-0.4SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,62891 Kč | 58 886,73 Kč |
| 6 000 | 18,69275 Kč | 112 156,50 Kč |
| 9 000 | 18,16613 Kč | 163 495,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 28,16500 Kč | 281,65 Kč |
| 25 | 25,95880 Kč | 648,97 Kč |
| 50 | 24,40960 Kč | 1 220,48 Kč |
| 100 | 22,95290 Kč | 2 295,29 Kč |
| 250 | 21,16032 Kč | 5 290,08 Kč |
| 500 | 19,89898 Kč | 9 949,49 Kč |
| 1 000 | 18,71324 Kč | 18 713,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 32,48000 Kč | 324,80 Kč |
| 25 | 31,09520 Kč | 777,38 Kč |
| 50 | 30,40460 Kč | 1 520,23 Kč |
| 100 | 29,01950 Kč | 2 901,95 Kč |
| 250 | 26,25692 Kč | 6 564,23 Kč |
| 500 | 24,18392 Kč | 12 091,96 Kč |
| 1 000 | 20,72899 Kč | 20 728,99 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |


