
FX12B-24S-0.4SV | |
|---|---|
DigiKey Part Number | H11406TR-ND - Tape & Reel (TR) H11406CT-ND - Cut Tape (CT) H11406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX12B-24S-0.4SV |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX12B-24S-0.4SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,04405 Kč | 42 132,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 23,49000 Kč | 234,90 Kč |
| 25 | 21,65480 Kč | 541,37 Kč |
| 50 | 20,36500 Kč | 1 018,25 Kč |
| 100 | 19,14780 Kč | 1 914,78 Kč |
| 250 | 17,65348 Kč | 4 413,37 Kč |
| 500 | 16,60110 Kč | 8 300,55 Kč |
| 1 000 | 15,61199 Kč | 15 611,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč |
| 10 | 26,67300 Kč | 266,73 Kč |
| 25 | 25,53320 Kč | 638,33 Kč |
| 50 | 24,96300 Kč | 1 248,15 Kč |
| 100 | 23,82910 Kč | 2 382,91 Kč |
| 250 | 21,56000 Kč | 5 390,00 Kč |
| 500 | 19,85808 Kč | 9 929,04 Kč |
| 1 000 | 17,02139 Kč | 17 021,39 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |


