FX12-24 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX12B-24P-0.4SV

DigiKey Part Number
H11405TR-ND - Tape & Reel (TR)
H11405CT-ND - Cut Tape (CT)
H11405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX12B-24P-0.4SV
Description
CONN PLUG 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX12B-24P-0.4SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.053" (1.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 643
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,39481 Kč49 184,43 Kč
6 00015,61285 Kč93 677,10 Kč
9 00015,17303 Kč136 557,27 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
128,95000 Kč28,95 Kč
1023,51700 Kč235,17 Kč
2521,68000 Kč542,00 Kč
5020,38840 Kč1 019,42 Kč
10019,16980 Kč1 916,98 Kč
25017,67384 Kč4 418,46 Kč
50016,62026 Kč8 310,13 Kč
1 00015,63000 Kč15 630,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,62000 Kč30,62 Kč
1026,70400 Kč267,04 Kč
2525,56240 Kč639,06 Kč
5024,99180 Kč1 249,59 Kč
10023,85660 Kč2 385,66 Kč
25021,58488 Kč5 396,22 Kč
50019,88098 Kč9 940,49 Kč
1 00017,04102 Kč17 041,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:28,95000 Kč
Unit Price with VAT:35,02950 Kč