24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX12B-24S-0.4SV

DigiKey Part Number
H11406TR-ND - Tape & Reel (TR)
H11406CT-ND - Cut Tape (CT)
H11406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX12B-24S-0.4SV
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX12B-24S-0.4SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,85754 Kč50 572,62 Kč
6 00016,05353 Kč96 321,18 Kč
9 00015,60133 Kč140 411,97 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1023,70700 Kč237,07 Kč
2521,85480 Kč546,37 Kč
5020,55280 Kč1 027,64 Kč
10019,32450 Kč1 932,45 Kč
25017,81640 Kč4 454,10 Kč
50016,75430 Kč8 377,15 Kč
1 00015,75606 Kč15 756,06 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,91900 Kč269,19 Kč
2525,76880 Kč644,22 Kč
5025,19340 Kč1 259,67 Kč
10024,04900 Kč2 404,90 Kč
25021,75896 Kč5 439,74 Kč
50020,04134 Kč10 020,67 Kč
1 00017,17846 Kč17 178,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč