Similar

FX10B-120P/12-SV(91) | |
|---|---|
DigiKey Part Number | H11226TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10B-120P/12-SV(91) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-120P/12-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,41698 Kč | 81 416,98 Kč |
| Unit Price without VAT: | 81,41698 Kč |
|---|---|
| Unit Price with VAT: | 98,51455 Kč |









