
FX10A-96S-SV(21) | |
|---|---|
DigiKey Part Number | 26-FX10A-96S-SV(21)TR-ND - Tape & Reel (TR) 26-FX10A-96S-SV(21)CT-ND - Cut Tape (CT) 26-FX10A-96S-SV(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-96S-SV(21) |
Description | CONN RCPT 96POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-96S-SV(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 96 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,68000 Kč | 866,80 Kč |
| 25 | 81,25400 Kč | 2 031,35 Kč |
| 50 | 77,37340 Kč | 3 868,67 Kč |
| 100 | 73,67780 Kč | 7 367,78 Kč |
| 250 | 69,06412 Kč | 17 266,03 Kč |
| 500 | 68,43038 Kč | 34 215,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,33622 Kč | 72 336,22 Kč |
| 2 000 | 68,88720 Kč | 137 774,40 Kč |
| 3 000 | 66,94736 Kč | 200 842,08 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |







