
FX10B-96P-SV(71) | |
|---|---|
DigiKey Part Number | FX10B-96P-SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-96P-SV(71) |
Description | CONN HDR 96POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-96P-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 96 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,32300 Kč | 863,23 Kč |
| 25 | 80,90960 Kč | 2 022,74 Kč |
| 80 | 74,52450 Kč | 5 961,96 Kč |
| 160 | 70,96800 Kč | 11 354,88 Kč |
| 320 | 67,58075 Kč | 21 625,84 Kč |
| 560 | 64,96555 Kč | 36 380,71 Kč |
| 1 040 | 62,19083 Kč | 64 678,46 Kč |
| 2 560 | 58,36550 Kč | 149 415,68 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |





