_sml.jpg)
FH75-40S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH75-40S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH75-40S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH75-40S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH75-40S-0.5SH(99) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,75332 Kč | 9 876,66 Kč |
| 1 000 | 18,81007 Kč | 18 810,07 Kč |
| 1 500 | 18,27968 Kč | 27 419,52 Kč |
| 2 500 | 17,63291 Kč | 44 082,27 Kč |
| 3 500 | 17,21938 Kč | 60 267,83 Kč |
| 5 000 | 16,79192 Kč | 83 959,60 Kč |
| 12 500 | 15,74168 Kč | 196 771,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 22,96600 Kč | 229,66 Kč |
| 25 | 21,16800 Kč | 529,20 Kč |
| 50 | 19,90480 Kč | 995,24 Kč |
| 100 | 18,71560 Kč | 1 871,56 Kč |
| 250 | 17,25512 Kč | 4 313,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 25,97600 Kč | 259,76 Kč |
| 25 | 24,87280 Kč | 621,82 Kč |
| 50 | 24,32120 Kč | 1 216,06 Kč |
| 100 | 23,21600 Kč | 2 321,60 Kč |
| 250 | 21,00536 Kč | 5 251,34 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |






