21 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
FH62/FH72

FH72-21S-0.3SHW

DigiKey Part Number
26-FH72-21S-0.3SHWTR-ND - Tape & Reel (TR)
26-FH72-21S-0.3SHWCT-ND - Cut Tape (CT)
26-FH72-21S-0.3SHWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH72-21S-0.3SHW
Description
CONN FPC TOP 21POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH72-21S-0.3SHW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
21
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon
Features
-
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00018,21521 Kč109 291,26 Kč
12 00017,34685 Kč208 162,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1024,50500 Kč245,05 Kč
2522,59400 Kč564,85 Kč
5021,24580 Kč1 062,29 Kč
10019,97960 Kč1 997,96 Kč
25018,41860 Kč4 604,65 Kč
50017,32084 Kč8 660,42 Kč
1 00016,28878 Kč16 288,78 Kč
2 50015,01878 Kč37 546,95 Kč
Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,90600 Kč279,06 Kč
2526,72640 Kč668,16 Kč
5026,13000 Kč1 306,50 Kč
10024,94140 Kč2 494,14 Kč
25022,56528 Kč5 641,32 Kč
50020,78382 Kč10 391,91 Kč
1 00017,81470 Kč17 814,70 Kč
2 50016,62706 Kč41 567,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč