
FH67-10S-0.5SV | |
|---|---|
DigiKey Part Number | 26-FH67-10S-0.5SVTR-ND - Tape & Reel (TR) 26-FH67-10S-0.5SVCT-ND - Cut Tape (CT) 26-FH67-10S-0.5SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH67-10S-0.5SV |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH67-10S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,25100 Kč | 122,51 Kč |
| 25 | 11,49320 Kč | 287,33 Kč |
| 50 | 10,94180 Kč | 547,09 Kč |
| 100 | 10,41760 Kč | 1 041,76 Kč |
| 250 | 9,76468 Kč | 2 441,17 Kč |
| 500 | 9,29778 Kč | 4 648,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,82046 Kč | 9 820,46 Kč |
| 2 000 | 9,35157 Kč | 18 703,14 Kč |
| 3 000 | 9,08792 Kč | 27 263,76 Kč |
| 5 000 | 8,76627 Kč | 43 831,35 Kč |
| 7 000 | 8,56067 Kč | 59 924,69 Kč |
| 10 000 | 8,34809 Kč | 83 480,90 Kč |
| 25 000 | 7,82599 Kč | 195 649,75 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |









