
FH63S-30S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH63S-30S-0.5SHTR-ND - Tape & Reel (TR) 26-FH63S-30S-0.5SHCT-ND - Cut Tape (CT) 26-FH63S-30S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH63S-30S-0.5SH |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH63S-30S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.110" (2.80mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 32,45501 Kč | 113 592,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 Kč | 57,26 Kč |
| 10 | 48,68900 Kč | 486,89 Kč |
| 25 | 45,62800 Kč | 1 140,70 Kč |
| 50 | 43,44720 Kč | 2 172,36 Kč |
| 100 | 41,37170 Kč | 4 137,17 Kč |
| 250 | 38,78084 Kč | 9 695,21 Kč |
| 500 | 36,92970 Kč | 18 464,85 Kč |
| 1 000 | 36,39335 Kč | 36 393,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 54,54100 Kč | 545,41 Kč |
| 25 | 51,64840 Kč | 1 291,21 Kč |
| 50 | 50,45260 Kč | 2 522,63 Kč |
| 100 | 48,04870 Kč | 4 804,87 Kč |
| 250 | 42,04276 Kč | 10 510,69 Kč |
| 500 | 40,84122 Kč | 20 420,61 Kč |
| 1 000 | 34,83522 Kč | 34 835,22 Kč |
| Unit Price without VAT: | 57,26000 Kč |
|---|---|
| Unit Price with VAT: | 69,28460 Kč |




