
FH64MA-7S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | H125504TR-ND - Tape & Reel (TR) H125504CT-ND - Cut Tape (CT) H125504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH64MA-7S-0.25SHW(99) |
Description | CONN FPC TOP 7POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH64MA-7S-0.25SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,05160 Kč | 25 525,80 Kč |
| 1 000 | 48,61604 Kč | 48 616,04 Kč |
| 1 500 | 47,24578 Kč | 70 868,67 Kč |
| 2 500 | 45,57507 Kč | 113 937,67 Kč |
| 3 500 | 44,50706 Kč | 155 774,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,22200 Kč | 602,22 Kč |
| 25 | 56,45120 Kč | 1 411,28 Kč |
| 50 | 53,75060 Kč | 2 687,53 Kč |
| 100 | 51,18260 Kč | 5 118,26 Kč |
| 250 | 47,97708 Kč | 11 994,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| 25 | 53,24240 Kč | 1 331,06 Kč |
| 50 | 50,06340 Kč | 2 503,17 Kč |
| 100 | 47,07960 Kč | 4 707,96 Kč |
| 250 | 43,40540 Kč | 10 851,35 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |



