



27211218000 | |
|---|---|
DigiKey Part Number | 1195-3280-ND |
Manufacturer | |
Manufacturer Product Number | 27211218000 |
Description | CONN 10POS 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 27211218000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Insulation Color Natural |
Part Status Active | Insulation Height 0.453" (11.50mm) |
Contact Type Female Socket | Contact Length - Post 0.114" (2.90mm) |
Style Board to Cable/Wire | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Features Board Guide, Shielding Pins |
Pitch - Mating | Current Rating (Amps) 1.5A |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,53000 Kč | 456,53 Kč |
| 10 | 388,07900 Kč | 3 880,79 Kč |
| 25 | 363,77000 Kč | 9 094,25 Kč |
| 50 | 346,40980 Kč | 17 320,49 Kč |
| 100 | 329,88400 Kč | 32 988,40 Kč |
| 300 | 305,30227 Kč | 91 590,68 Kč |
| 500 | 294,50886 Kč | 147 254,43 Kč |
| Unit Price without VAT: | 456,53000 Kč |
|---|---|
| Unit Price with VAT: | 552,40130 Kč |








