7 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH64MA-7S-0.25SHW(99)

DigiKey Part Number
H125504TR-ND - Tape & Reel (TR)
H125504CT-ND - Cut Tape (CT)
H125504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH64MA-7S-0.25SHW(99)
Description
CONN FPC TOP 7POS 0.25MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH64MA-7S-0.25SHW(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
7
Pitch
0.010" (0.25mm)
Termination
Solder
FFC, FCB Thickness
0.12mm
Height Above Board
0.020" (0.50mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA), Nylon
Features
-
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 061
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,05160 Kč25 525,80 Kč
1 00048,61604 Kč48 616,04 Kč
1 50047,24578 Kč70 868,67 Kč
2 50045,57507 Kč113 937,67 Kč
3 50044,50706 Kč155 774,71 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1060,22200 Kč602,22 Kč
2556,45120 Kč1 411,28 Kč
5053,75060 Kč2 687,53 Kč
10051,18260 Kč5 118,26 Kč
25047,97708 Kč11 994,27 Kč
Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1057,76500 Kč577,65 Kč
2553,24240 Kč1 331,06 Kč
5050,06340 Kč2 503,17 Kč
10047,07960 Kč4 707,96 Kč
25043,40540 Kč10 851,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč